387-026-558-608

Heilind Number:EDA387-026-558-608
Manufacturer:EDAC
Manufacturer Number:387-026-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-608

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a single row of 26 positions, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The right-angle mount orientation offers practical installation options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperature ranges from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connection solutions with this essential component.