387-026-558-658

Heilind Number:EDA387-026-558-658
Manufacturer:EDAC
Manufacturer Number:387-026-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-658

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in any environment. With a single row layout and a pitch of .156 inches, it offers efficient space utilization on your board. The 26 available positions cater to a wide range of connectivity needs, while the right-angle mount orientation allows for flexible PCB layout. From -40 to 105°C, this connector operates flawlessly, making it a versatile choice for various applications in the electronics industry. Elevate your design with this essential component.