387-026-558-678

Heilind Number:EDA387-026-558-678
Manufacturer:EDAC
Manufacturer Number:387-026-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The 26-position connector offers ample connectivity options, while the 1-row design, .156" pitch, and .2" row spacing optimize space efficiency. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for professional PCB projects.