387-026-558-802

Heilind Number:EDA387-026-558-802
Manufacturer:EDAC
Manufacturer Number:387-026-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 26 positions, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your device's connectivity with this high-quality connector.