387-026-558-803

Heilind Number:EDA387-026-558-803
Manufacturer:EDAC
Manufacturer Number:387-026-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-803

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, designed for seamless integration. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and style. Featuring two rows and 26 positions for optimal connectivity, it's perfect for a wide range of applications. The high-quality Copper Alloy contact material guarantees efficient power transfer, with a 3A amperage rating for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB connections with this essential component.