387-026-558-807

Heilind Number:EDA387-026-558-807
Manufacturer:EDAC
Manufacturer Number:387-026-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows and 26 positions, this connector offers ample connectivity options for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. Its right-angle mount orientation and .156-inch pitch make it suitable for various board-to-board connection applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your electronics with this essential component.