387-026-558-858

Heilind Number:EDA387-026-558-858
Manufacturer:EDAC
Manufacturer Number:387-026-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a range of applications. With two rows of 26 positions each, it offers ample room for secure connections. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation enables seamless PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.