387-026-558-868

Heilind Number:EDA387-026-558-868
Manufacturer:EDAC
Manufacturer Number:387-026-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-558-868

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for durability and reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of 26 copper alloy contacts ensure secure and efficient power transmission, with a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment on your PCB. Perfect for a wide range of applications, this connector offers a right-angle mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your connectivity with this essential component.