387-026-559-102

Heilind Number:EDA387-026-559-102
Manufacturer:EDAC
Manufacturer Number:387-026-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row housing with a total of 26 copper alloy contact positions, ensuring reliable power and signal transmission. The durable UL 94V-0 Thermoplastic Polyester construction guarantees long-lasting use, even in harsh operating environments with temperatures ranging from -40 to 105 °C. With a convenient right angle mount orientation and a pitch of .156 inches, this black connector offers easy installation and efficient space utilization. Perfect for a variety of applications, it's a must-have component for your electronic projects.