387-026-559-158

Heilind Number:EDA387-026-559-158
Manufacturer:EDAC
Manufacturer Number:387-026-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-158

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precise and reliable connections, it features 26 positions in a single row with a pitch of .156 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your PCB assembly with this essential component.