387-026-559-207

Heilind Number:EDA387-026-559-207
Manufacturer:EDAC
Manufacturer Number:387-026-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any setting. With a black finish and right-angle mount orientation, it seamlessly blends into your setup while maximizing space efficiency. The copper alloy contacts, with a pitch of .156 inches, offer secure and efficient connectivity, with a 3A amperage rating. Featuring two rows and 26 positions, it allows for versatile usage in various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.