387-026-559-258

Heilind Number:EDA387-026-559-258
Manufacturer:EDAC
Manufacturer Number:387-026-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Engineered for optimal performance, it boasts a 3A amperage capacity and is crafted with robust Copper Alloy contacts. With two rows and 26 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Explore seamless integration and reliable connectivity with this essential component.