387-026-559-603

Heilind Number:EDA387-026-559-603
Manufacturer:EDAC
Manufacturer Number:387-026-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-603

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row featuring 26 positions, it offers reliable performance for your PCB connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving setups, its right-angle mount orientation provides flexibility in positioning. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Upgrade your device's connectivity with this high-quality connector.