387-026-559-607

Heilind Number:EDA387-026-559-607
Manufacturer:EDAC
Manufacturer Number:387-026-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-607

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. The 26 copper alloy contact positions ensure secure and efficient transmission, with a maximum amperage of 3 A. Its right-angle mount orientation offers versatility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable component for your electronic systems. A must-have in any professional setup, it guarantees seamless board-to-board connections with uncompromising quality.