387-026-559-608

Heilind Number:EDA387-026-559-608
Manufacturer:EDAC
Manufacturer Number:387-026-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. With a contact material made of Copper Alloy, it offers excellent conductivity, while the 26 positions allow for versatile connections. The right angle mount orientation and compact .156-inch pitch make it ideal for space-efficient installations. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, from industrial machinery to consumer electronics. Upgrade your PCB connectivity with this essential component.