387-026-559-658

Heilind Number:EDA387-026-559-658
Manufacturer:EDAC
Manufacturer Number:387-026-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures reliable performance even in challenging environments. Featuring a single row layout with 26 copper alloy contact positions, it facilitates efficient data transfer. With a contact pitch of .156 inches and row spacing of .2 inches, you can easily connect your boards with precision. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Trust in this high-quality connector for robust and consistent connections in your projects.