387-026-559-678

Heilind Number:EDA387-026-559-678
Manufacturer:EDAC
Manufacturer Number:387-026-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any industrial environment. With a single row configuration and 26 positions, it offers ample connectivity options for your devices. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation allows for versatile positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connections with this essential component, perfect for a variety of applications.