387-026-559-803

Heilind Number:EDA387-026-559-803
Manufacturer:EDAC
Manufacturer Number:387-026-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-803

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows of 26 positions each, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your electronic setups with this high-quality connector, a must-have in your toolkit.