387-026-559-804

Heilind Number:EDA387-026-559-804
Manufacturer:EDAC
Manufacturer Number:387-026-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-804

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 26 positions spread across 2 rows, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees a reliable and long-lasting solution for your electronic setups. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your circuit boards. The right-angle mount orientation adds versatility to its installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Upgrade your connectivity with this black-colored connector, perfect for various applications in the electronics industry.