387-026-559-807

Heilind Number:EDA387-026-559-807
Manufacturer:EDAC
Manufacturer Number:387-026-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-807

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is as visually appealing as it is efficient. Featuring two rows and 26 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Designed for versatility, it offers a right-angle mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector guarantees high-performance connectivity for your PCB projects.