387-026-559-812

Heilind Number:EDA387-026-559-812
Manufacturer:EDAC
Manufacturer Number:387-026-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-812

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector, a crucial component designed for seamless integration. With a sleek black finish, it not only adds a professional touch to your setup but also ensures reliable performance. Made from UL 94V-0 Thermoplastic Polyester, its durable housing can withstand high temperatures and harsh environments. Featuring two rows of copper alloy contacts, it provides a secure and efficient connection, with a pitch of .156 inches and 26 positions for versatile applications. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in this connector for optimal board-to-board connectivity in your projects.