387-026-559-858

Heilind Number:EDA387-026-559-858
Manufacturer:EDAC
Manufacturer Number:387-026-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Designed for efficiency and durability, this connector features a dual-row layout with 26 positions, ensuring ample space for secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. Operating at an amperage of 3A and a pitch of .156 inches, it offers stable power transmission. Its right-angle mount orientation and row spacing of .2 inches make it ideal for space-saving installations. Whether for industrial applications or DIY electronics projects, this connector is a versatile and essential solution.Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Trust in our high-quality Card Edge Connector for seamless PCB connections.