387-026-559-868

Heilind Number:EDA387-026-559-868
Manufacturer:EDAC
Manufacturer Number:387-026-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-559-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-559-868

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with a 2-row layout and 26 positions for robust connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable performance. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is ideal for various applications. Its right-angle mount orientation and .156-inch pitch offer easy installation, making it a versatile choice for your connectivity needs. Trust in this connector for efficient board-to-board connections in your projects.