387-026-560-201

Heilind Number:EDA387-026-560-201
Manufacturer:EDAC
Manufacturer Number:387-026-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-201

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector, boasting a vibrant black hue for a touch of elegance. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts offering a total of 26 positions, it allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. This connector is built to withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your electronic setups with this essential component, a must-have in any connector collection.