387-026-560-203

Heilind Number:EDA387-026-560-203
Manufacturer:EDAC
Manufacturer Number:387-026-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. The two-row configuration with 26 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable during installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for a range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have for any PCB assembly project.