387-026-560-207

Heilind Number:EDA387-026-560-207
Manufacturer:EDAC
Manufacturer Number:387-026-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-207

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a double-row configuration and 26 positions, it offers ample connectivity options for seamless data transfer. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB setups. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility and longevity. Upgrade your connectivity solutions with this essential component.