387-026-560-268

Heilind Number:EDA387-026-560-268
Manufacturer:EDAC
Manufacturer Number:387-026-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-268

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3A. Its two rows and 26 positions allow for efficient signal transfer, with a pitch of .156 inches and row spacing of .2 inches providing precise alignment. The straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your equipment with this essential component for seamless board-to-board connections.