387-026-560-804

Heilind Number:EDA387-026-560-804
Manufacturer:EDAC
Manufacturer Number:387-026-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-804

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of contact points made from Copper Alloy, it can handle an amperage of 3 A, making it suitable for various power and signal transmission applications. The .156-inch pitch and .2-inch row spacing, along with 26 positions, provide ample room for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. Its straight mount orientation offers easy installation, while its robust construction guarantees long-lasting performance in demanding industrial settings. Explore our range of connectors for more options tailored to your needs.