387-026-560-807

Heilind Number:EDA387-026-560-807
Manufacturer:EDAC
Manufacturer Number:387-026-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuit boards with its straight mount orientation. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a generous number of 26 positions spread across two rows, it offers ample room for seamless data transfer. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector is ideal for high-performance applications. Elevate your PCB connectivity with this essential component.