387-026-560-808

Heilind Number:EDA387-026-560-808
Manufacturer:EDAC
Manufacturer Number:387-026-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-026-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-026-560-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, perfect for multi-functional boards. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees stable operation. Elevate your PCB design with this essential component.