387-027-520-101

Heilind Number:EDA387-027-520-101
Manufacturer:EDAC
Manufacturer Number:387-027-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-520-101

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Designed for seamless integration, it boasts a single row of 27 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both robustness and reliable conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial environments. Upgrade your connectivity solutions with this high-performance connector.