387-027-520-102

Heilind Number:EDA387-027-520-102
Manufacturer:EDAC
Manufacturer Number:387-027-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 27 positions in a single row, offering ample room for secure connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise positioning on the board. Operating efficiently at temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Whether for industrial machinery or consumer electronics, this black connector, with a straight mount orientation, is the perfect solution for your connectivity needs.