387-027-520-168

Heilind Number:EDA387-027-520-168
Manufacturer:EDAC
Manufacturer Number:387-027-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-520-168

Detailed Description

Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row with a pitch of .156 inches, ensuring reliable and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees superior conductivity and longevity, even in harsh environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications with ease. The straight mount orientation and .2-inch row spacing make installation hassle-free, while the sleek black color adds a professional touch to your PCB assembly. Elevate your connectivity solutions with this essential component.