387-027-521-101

Heilind Number:EDA387-027-521-101
Manufacturer:EDAC
Manufacturer Number:387-027-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in Black. Designed for optimal performance, this connector features a 27-position single row layout, perfect for streamlined board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transfer. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156" pitch make installation easy, while the .2" row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this high-quality Card Edge Connector.