387-027-521-108

Heilind Number:EDA387-027-521-108
Manufacturer:EDAC
Manufacturer Number:387-027-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-108

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees reliable performance. Featuring 27 positions in a single row, it provides ample connectivity options. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for optimal board-to-board connections.