387-027-521-112

Heilind Number:EDA387-027-521-112
Manufacturer:EDAC
Manufacturer Number:387-027-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-112

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that adds a touch of sophistication to your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in a wide range of operating environments. With a low amperage of 3 A, it's perfect for connecting various components without compromising on safety. Featuring a single row layout with 27 positions, it offers ample space for your connections. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure attachment. Whether you need to bridge boards or establish board-to-board connections, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your connectivity with this essential component.