387-027-521-158

Heilind Number:EDA387-027-521-158
Manufacturer:EDAC
Manufacturer Number:387-027-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row of 27 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 3A amperage and straight mount orientation for optimal functionality in your electronic assemblies.