387-027-521-604

Heilind Number:EDA387-027-521-604
Manufacturer:EDAC
Manufacturer Number:387-027-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a chic black hue. Boasting a robust amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a single row design and 27 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee secure and stable data transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor applications. Upgrade your setup with this essential component, perfect for Board To Board PCB connections.