387-027-521-607

Heilind Number:EDA387-027-521-607
Manufacturer:EDAC
Manufacturer Number:387-027-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material offers reliable conductivity, while the single-row design with 27 positions allows for efficient data transfer. With a 3A amperage and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB connections with this essential component.