387-027-521-612

Heilind Number:EDA387-027-521-612
Manufacturer:EDAC
Manufacturer Number:387-027-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-612

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connector. Designed for seamless integration in electronic devices, this connector ensures reliable performance with its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row layout and 27 positions, it offers ample space for secure connections. The .156 inch pitch and .2 inch row spacing allow for precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, while its sleek black finish adds a touch of sophistication to any design. Trust in this essential component for seamless board-to-board connections in your projects.