387-027-521-668

Heilind Number:EDA387-027-521-668
Manufacturer:EDAC
Manufacturer Number:387-027-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-668
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-668

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row with 27 copper alloy contact positions, it ensures reliable power transmission at up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust this connector for efficient and secure board-to-board connections in your electronic projects.