387-027-521-678

Heilind Number:EDA387-027-521-678
Manufacturer:EDAC
Manufacturer Number:387-027-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-521-678

Detailed Description

Enhance connectivity within your electronic devices with our versatile Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this single-row connector boasts Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and 27 positions, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component for efficient signal transmission.