387-027-523-101

Heilind Number:EDA387-027-523-101
Manufacturer:EDAC
Manufacturer Number:387-027-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-523-101

Detailed Description

Easily connect your PCBs with this high-quality Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The Copper Alloy contacts offer excellent conductivity, perfect for transmitting data and power. Featuring 27 positions in a single row with a pitch of .156 inches, it provides ample connectivity options for your projects. With a straight mount orientation and wide operating temperature range of -40 to 105°C, it's versatile and suitable for various applications in industries. Upgrade your PCB connections with this essential component.