387-027-523-602

Heilind Number:EDA387-027-523-602
Manufacturer:EDAC
Manufacturer Number:387-027-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-523-602

Detailed Description

Enhance connectivity with our durable Card Edge Connector, designed for seamless integration in your PCB applications. Crafted with precision, this connector boasts a sleek black finish and offers a reliable 3 A amperage for optimal performance. Its housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. With a single row configuration and 27 positions, it provides ample room for your connections. The contact material, Copper Alloy, guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches offer easy installation. Suitable for a wide range of environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for applications in the technology industry, it is a vital component for seamless board-to-board connectivity. Upgrade your systems with this high-quality Card Edge Connector and experience enhanced functionality.