387-027-524-101

Heilind Number:EDA387-027-524-101
Manufacturer:EDAC
Manufacturer Number:387-027-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-524-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 27 positions in a single row with a pitch of .156 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity for efficient power transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for applications in the electronics industry, this black connector is a must-have for your next project.