387-027-524-104

Heilind Number:EDA387-027-524-104
Manufacturer:EDAC
Manufacturer Number:387-027-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-524-104

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted with precision, it features a single row layout with 27 positions, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.