387-027-540-102

Heilind Number:EDA387-027-540-102
Manufacturer:EDAC
Manufacturer Number:387-027-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-540-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transfer. With a single row layout and 27 positions, it offers seamless integration for a wide range of applications. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to handle demanding environments with ease. Perfect for various board-to-board connections, it's a must-have component for your electronic projects.