387-027-540-108

Heilind Number:EDA387-027-540-108
Manufacturer:EDAC
Manufacturer Number:387-027-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-540-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in various environments. With a single row layout, it offers 27 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transmission. The black color and straight mount orientation add to its versatility, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality. Elevate your electronics with this essential component, perfect for board-to-board PCB connections.