387-027-541-101

Heilind Number:EDA387-027-541-101
Manufacturer:EDAC
Manufacturer Number:387-027-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the single row configuration with 27 positions offers efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is compatible with a wide range of PCBs. Its straight mount orientation allows for seamless installation, and it operates efficiently in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component.