387-027-541-102

Heilind Number:EDA387-027-541-102
Manufacturer:EDAC
Manufacturer Number:387-027-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-027-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-027-541-102

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for seamless integration, this black connector boasts a 3 A amperage capacity, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and reliability. With 27 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and a single row configuration simplify installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your PCB setup with this essential connector for seamless data and power transmission.